
CMOS EE PLD featuring 256 macrocells and 133 programmable I/Os. Operates at a maximum frequency of 83MHz with a 15ns propagation delay. This surface-mount device is housed in a TQFP package with tin, matte contact plating and supports a 4.5V to 5.5V operating supply voltage. RoHS compliant and lead-free, it functions within a -40°C to 85°C temperature range.
Cypress CY37256P160-83AXI technical specifications.
| Package/Case | TQFP |
| Contact Plating | Tin, Matte |
| Frequency | 83MHz |
| Lead Free | Lead Free |
| Max Frequency | 83MHz |
| Max Operating Temperature | 85°C |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Gates | 7700 |
| Number of I/Os | 133 |
| Number of Logic Blocks (LABs) | 16 |
| Number of Logic Elements/Cells | 16 |
| Number of Macro Cells | 256 |
| Number of Macrocells | 256 |
| Number of Programmable I/O | 133 |
| Operating Supply Voltage | 5V |
| Package Quantity | 40 |
| Packaging | Tray |
| Propagation Delay | 15ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Ultra37000™ |
| Speed Grade | 83 |
| Turn-On Delay Time | 15ns |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY37256P160-83AXI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
