
The CY37256P208-125NXC is a 256K x 16 Ultra37000 PQFP microcontroller from Cypress, featuring a package quantity of 48 units per tray and a maximum operating temperature of 70°C. It is designed for surface mount applications and is RoHS compliant. The device has 165 I/Os and 256 macrocells, and is packaged in a plastic QFP-208 package.
Cypress CY37256P208-125NXC technical specifications.
| Package/Case | PQFP |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 165 |
| Number of Macrocells | 256 |
| Package Quantity | 48 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | Ultra37000™ |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY37256P208-125NXC to view detailed technical specifications.
No datasheet is available for this part.