Cypress CY37256P208-125NXI technical specifications.
| Package/Case | PQFP |
| Frequency | 125MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of I/Os | 165 |
| Number of Logic Blocks (LABs) | 16 |
| Number of Macrocells | 256 |
| Operating Supply Voltage | 5V |
| Package Quantity | 48 |
| Packaging | Tray |
| Propagation Delay | 10ns |
| RoHS Compliant | Yes |
| Series | Ultra37000™ |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY37256P208-125NXI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.