Sign in to ask questions about the Cypress CY37256P208-83NXC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY37256P208-83NXC technical specifications.
| Package/Case | PQFP |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of I/Os | 165 |
| Number of Logic Blocks (LABs) | 16 |
| Number of Macrocells | 256 |
| Operating Supply Voltage | 5V |
| Package Quantity | 48 |
| Packaging | Tray |
| Propagation Delay | 15ns |
| RoHS Compliant | Yes |
| Series | Ultra37000™ |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY37256P208-83NXC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
