The CY37256P256-154BGC is a 256-macrocell field-programmable gate array (FPGA) from Cypress. It operates at a maximum frequency of 154MHz and has a maximum operating temperature of 70°C. The device is supplied with a voltage between 4.75V and 5.25V and is mounted in a surface-mount BGA-256 package. The FPGA has 16 logic blocks and 16 logic elements, with a propagation delay of 7.5ns and a turn-on delay time of 7.5ns.
Sign in to ask questions about the Cypress CY37256P256-154BGC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY37256P256-154BGC technical specifications.
| Package/Case | BGA |
| Frequency | 154MHz |
| Max Frequency | 154MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Memory Type | EEPROM, |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Gates | 7700 |
| Number of I/Os | 197 |
| Number of Logic Blocks (LABs) | 16 |
| Number of Logic Elements/Cells | 16 |
| Number of Macrocells | 256 |
| Number of Programmable I/O | 197 |
| Operating Supply Voltage | 5V |
| Package Quantity | 40 |
| Packaging | Tray |
| Propagation Delay | 7.5ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Ultra37000™ |
| Turn-On Delay Time | 7.5ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Cypress CY37256P256-154BGC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.