
CMOS EE PLD with 256 macrocells and 133 programmable I/Os. Features a 12ns propagation delay and operates at a maximum frequency of 100MHz. This surface mount component is housed in a TQFP package and supports a supply voltage range of 3V to 3.6V. It is lead-free and RoHS compliant, with an operating temperature range of 0°C to 70°C.
Sign in to ask questions about the Cypress CY37256VP160-100AXC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY37256VP160-100AXC technical specifications.
| Package/Case | TQFP |
| Frequency | 100MHz |
| Lead Free | Lead Free |
| Max Frequency | 100MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 3.6V |
| Memory Type | EEPROM, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Gates | 7700 |
| Number of I/Os | 133 |
| Number of Logic Blocks (LABs) | 16 |
| Number of Logic Elements/Cells | 16 |
| Number of Macrocells | 256 |
| Number of Programmable I/O | 133 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 40 |
| Packaging | Tray |
| Propagation Delay | 12ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Ultra37000™ |
| Turn-On Delay Time | 12ns |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY37256VP160-100AXC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
