
High-performance CMOS EE PLD featuring 256 macrocells and 16 logic elements. This surface mount device operates at a maximum frequency of 100MHz with a propagation delay of 12ns. It supports an operating supply voltage range of 3V to 3.6V and is housed in a 160-pin TQFP package. The component offers 133 programmable I/Os and is RoHS compliant, suitable for operation between -40°C and 85°C.
Cypress CY37256VP160-100AXI technical specifications.
| Package/Case | TQFP |
| Frequency | 100MHz |
| Lead Free | Lead Free |
| Max Frequency | 100MHz |
| Max Operating Temperature | 85°C |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Gates | 7700 |
| Number of I/Os | 133 |
| Number of Logic Blocks (LABs) | 16 |
| Number of Logic Elements/Cells | 16 |
| Number of Macrocells | 256 |
| Number of Programmable I/O | 133 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 40 |
| Packaging | Tray |
| Propagation Delay | 12ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Ultra37000™ |
| Turn-On Delay Time | 12ns |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY37256VP160-100AXI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
