
CMOS EE PLD with 256 macrocells and 16 logic elements, offering a 20ns propagation delay and 66MHz maximum frequency. Features 133 programmable I/Os, 7700 gates, and operates from a 3V to 3.6V supply. Packaged in a lead-free TQFP with a 20ns turn-on delay, suitable for surface mounting.
Sign in to ask questions about the Cypress CY37256VP160-66AXC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY37256VP160-66AXC technical specifications.
| Package/Case | TQFP |
| Frequency | 66MHz |
| Lead Free | Lead Free |
| Max Frequency | 66MHz |
| Max Operating Temperature | 70°C |
| Memory Type | EEPROM, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Gates | 7700 |
| Number of I/Os | 133 |
| Number of Logic Blocks (LABs) | 16 |
| Number of Logic Elements/Cells | 16 |
| Number of Macrocells | 256 |
| Number of Programmable I/O | 133 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 40 |
| Packaging | Tray |
| Propagation Delay | 20ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Ultra37000™ |
| Turn-On Delay Time | 20ns |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY37256VP160-66AXC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
