Sign in to ask questions about the Cypress CY37256VP208-66NXC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY37256VP208-66NXC technical specifications.
| Package/Case | PQFP |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 165 |
| Number of Macrocells | 256 |
| Package Quantity | 48 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | Ultra37000™ |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY37256VP208-66NXC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
