The CY37256VP208-66NXI is a complex programmable logic device from Cypress, packaged in a PQFP with 165 I/Os. It operates over a temperature range of -40°C to 85°C and is lead-free. This device is suitable for surface mount applications and is available in a tray packaging format with 48 units per package.
Cypress CY37256VP208-66NXI technical specifications.
| Package/Case | PQFP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 165 |
| Number of Macrocells | 256 |
| Package Quantity | 48 |
| Packaging | Tray |
| Series | Ultra37000™ |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY37256VP208-66NXI to view detailed technical specifications.
No datasheet is available for this part.