
CMOS EE PLD with 256 macrocells, 7700 gates, and 197 programmable I/Os. Features a 12ns propagation delay and operates at a maximum frequency of 100MHz. This surface mount component is housed in a PBGA256 package and requires an operating supply voltage of 3.3V, with a range of 3V to 3.6V. Maximum operating temperature is 70°C.
Sign in to ask questions about the Cypress CY37256VP256-100BGC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY37256VP256-100BGC technical specifications.
| Package/Case | BGA |
| Frequency | 100MHz |
| Lead Free | Contains Lead |
| Max Frequency | 100MHz |
| Max Operating Temperature | 70°C |
| Memory Type | EEPROM, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Gates | 7700 |
| Number of I/Os | 197 |
| Number of Logic Blocks (LABs) | 16 |
| Number of Logic Elements/Cells | 16 |
| Number of Macrocells | 256 |
| Number of Programmable I/O | 197 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 40 |
| Packaging | Tray |
| Propagation Delay | 12ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Ultra37000™ |
| Turn-On Delay Time | 12ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Cypress CY37256VP256-100BGC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
