
CMOS EE PLD featuring 256 macrocells and 20ns propagation delay. This surface mount device operates at 66MHz, with a 3V to 3.6V supply voltage range. It offers 197 programmable I/Os and 7700 gates, housed in a 256-pin FBGA package. Operating temperature range is 0°C to 70°C.
Cypress CY37256VP256-66BBC technical specifications.
| Package/Case | FBGA |
| Frequency | 66MHz |
| Lead Free | Contains Lead |
| Max Frequency | 66MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Memory Type | EEPROM, |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Gates | 7700 |
| Number of I/Os | 197 |
| Number of Logic Blocks (LABs) | 16 |
| Number of Logic Elements/Cells | 16 |
| Number of Macrocells | 256 |
| Number of Programmable I/O | 197 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 90 |
| Packaging | Tray |
| Propagation Delay | 20ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Ultra37000™ |
| Turn-On Delay Time | 20ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Cypress CY37256VP256-66BBC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
