The CY37512P208-100UMB is a 32-LAB 5V QFP-208 microcontroller with EEPROM memory. It operates over a temperature range of -55°C to 125°C and can supply voltage between 4.5V and 5.5V. The device is not RoHS compliant and is mounted using a surface mount technique.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125°C |
| Memory Type | EEPROM, |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Logic Blocks (LABs) | 32 |
| Operating Supply Voltage | 5V |
| Propagation Delay | 12ns |
| RoHS Compliant | No |
| RoHS | Not Compliant |