
The CY37512P208-83NXC is a 32-LAB PQFP microcontroller with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It operates on a 5V supply voltage with a maximum supply voltage of 5.25V and a minimum supply voltage of 4.75V. The device is RoHS compliant and features a propagation delay of 15ns and a turn-on delay time of 15ns.
Cypress CY37512P208-83NXC technical specifications.
| Package/Case | PQFP |
| Frequency | 83MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Memory Type | EEPROM, |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of I/Os | 165 |
| Number of Logic Blocks (LABs) | 32 |
| Number of Logic Elements/Cells | 32 |
| Number of Macrocells | 512 |
| Operating Supply Voltage | 5V |
| Package Quantity | 24 |
| Packaging | Tray |
| Propagation Delay | 15ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Ultra37000™ |
| Turn-On Delay Time | 15ns |
| RoHS | Compliant |
No datasheet is available for this part.
