The CY37512P256-100BGC is a commercial temperature microcontroller with a maximum operating temperature of 70 degrees Celsius. It features 256 terminals and a bottom terminal position. The device is packaged in a 27mm x 27mm BGA-256 package. It operates on a nominal supply voltage of 5V, with a minimum and maximum supply voltage of 4.75V and 5.25V, respectively. The microcontroller has a maximum clock frequency of 80MHz and 197 I/O lines.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cypress CY37512P256-100BGC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 70 |
| Number of Terminals | 256 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B256 |
| Width | 27 |
| Length | 27 |
| Pin Count | 256 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Clock Frequency-Max | 80 |
| Number of I/O Lines | 197 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Cypress CY37512P256-100BGC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.