Cypress CY37512P256-100BGI technical specifications.
| Package/Case | BGA |
| Frequency | 100MHz |
| Max Frequency | 100MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Gates | 15000 |
| Number of I/Os | 197 |
| Number of Logic Blocks (LABs) | 32 |
| Number of Logic Elements/Cells | 32 |
| Number of Macrocells | 512 |
| Number of Programmable I/O | 197 |
| Operating Supply Voltage | 5V |
| Package Quantity | 40 |
| Packaging | Tray |
| Propagation Delay | 12ns |
| RoHS Compliant | No |
| Series | Ultra37000™ |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CY37512P256-100BGI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.