EE PLD, 20ns, CMOS, PQFP208, PLASTIC, QFP-208
Checking distributor stock and pricing after the page loads.
Cypress CY37512VP208-66NXI technical specifications.
| Package/Case | PQFP |
| Frequency | 66MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Type | EEPROM, |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 165 |
| Number of Logic Blocks (LABs) | 32 |
| Number of Macrocells | 512 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 24 |
| Packaging | Tray |
| Propagation Delay | 20ns |
| RoHS Compliant | Yes |
| Series | Ultra37000™ |
| RoHS | Compliant |
No datasheet is available for this part.