The CY37512VP208-83NC is a 32-LAB PQFP microcontroller from Cypress, operating between 0°C and 70°C. It features a 3.3V operating supply voltage and a maximum supply voltage of 3.6V. The device has a propagation delay of 15ns and is not RoHS compliant. It is designed for surface mount applications and is packaged in a QFP-208 package.
Cypress CY37512VP208-83NC technical specifications.
| Package/Case | PQFP |
| Frequency | 83MHz |
| Max Operating Temperature | 70°C |
| Memory Type | EEPROM, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Logic Blocks (LABs) | 32 |
| Operating Supply Voltage | 3.3V |
| Propagation Delay | 15ns |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CY37512VP208-83NC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.