The Ultra37000 microcontroller operates over a temperature range of 0°C to 70°C and is supplied with a voltage between 3V and 3.6V. It features 32 logic blocks, 512 macrocells, and 197 programmable I/Os. The device is packaged in a BGA-256 package and is available in a tray packaging format. The Ultra37000 is not RoHS compliant.
Sign in to ask questions about the Cypress CY37512VP256-66BGC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY37512VP256-66BGC technical specifications.
| Package/Case | BGA |
| Lead Free | Contains Lead |
| Max Frequency | 66MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Memory Type | EEPROM, |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Gates | 15000 |
| Number of I/Os | 197 |
| Number of Logic Blocks (LABs) | 32 |
| Number of Macrocells | 512 |
| Number of Programmable I/O | 197 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 40 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | Ultra37000™ |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CY37512VP256-66BGC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.