CPLD Quantum38K Family 100K Gates 1536 Macro Cells 125MHz 0.18um (CMOS) Technology 2.5V/3.3V 208-Pin PQFP
Checking distributor stock and pricing after the page loads.
| Package/Case | PQFP |
| Max Frequency | 125MHz |
| Max Operating Temperature | 85°C |
| Memory Type | SRAM, |
| Min Operating Temperature | -40°C |
| Number of Macro Cells | 1536 |
| Packaging | Bulk |
| Propagation Delay | 10ns |
| Radiation Hardening | No |
| RAM Size | 49152b |
| RoHS Compliant | No |
| Speed Grade | 125 |
| RoHS | Not CompliantNo |