Loadable PLD, 7.2ns, CMOS, PQFP208, 28 X 28 MM, 0.50 MM PITCH, LEAD FREE, PLASTIC, EQFP-208
Cypress CY39030V208-233NTXC technical specifications.
| Package/Case | PQFP |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Gates | 48000 |
| Number of I/Os | 136 |
| Number of Macrocells | 512 |
| Package Quantity | 24 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | Delta 39K™ ISR™ |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY39030V208-233NTXC to view detailed technical specifications.
No datasheet is available for this part.