The CY39030V256-125BBC is a microcontroller from Cypress, featuring a maximum operating temperature of 70 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. It has 256 terminals and a commercial temperature grade. The device operates within a supply voltage range of 2.3 to 2.7 volts and has 174 I/O lines. The microcontroller is packaged in a 17 x 17 mm, 1 mm pitch, FBGA-256 package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cypress CY39030V256-125BBC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY39030V256-125BBC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 256 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B256 |
| Width | 17 |
| Length | 17 |
| Pin Count | 256 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.3 |
| Supply Voltage-Max | 2.7 |
| Number of I/O Lines | 174 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Cypress CY39030V256-125BBC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.