The Delta 39K ISR PQFP microcontroller features 136 I/Os and 768 macrocells, operating within a temperature range of -40°C to 85°C. It is RoHS compliant and packaged in a tray with 48 units. The lead-free device is suitable for surface mount applications.
Cypress CY39050V208-83NTXI technical specifications.
| Package/Case | PQFP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Gates | 72000 |
| Number of I/Os | 136 |
| Number of Macrocells | 768 |
| Package Quantity | 48 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | Delta 39K™ ISR™ |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY39050V208-83NTXI to view detailed technical specifications.
No datasheet is available for this part.