The CY39100V208B-125NTC is a 208-pin PQFP microcontroller from Cypress, featuring a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It is a surface-mount device, packaged in a 28 X 28 MM, 0.50 MM PITCH, PLASTIC EQFP-208. The microcontroller is not RoHS compliant and contains lead, making it a non-lead-free device.
Cypress CY39100V208B-125NTC technical specifications.
| Package/Case | PQFP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Gates | 144000 |
| Number of I/Os | 136 |
| Number of Macrocells | 1536 |
| Package Quantity | 48 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | Delta 39K™ ISR™ |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CY39100V208B-125NTC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.