Cypress CY39100V388B-83MGC technical specifications.
| Package/Case | BGA |
| Max Frequency | 83MHz |
| Max Operating Temperature | 70°C |
| Memory Type | SRAM, |
| Min Operating Temperature | 0°C |
| Number of Macro Cells | 1536 |
| Propagation Delay | 15ns |
| Radiation Hardening | No |
| RAM Size | 245760b |
| RoHS Compliant | No |
| Speed Grade | 83 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Cypress CY39100V388B-83MGC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.