IC CPLD 100K GATE 484-FBGA
Checking distributor stock and pricing after the page loads.
Cypress CY39100V484B-125BBC technical specifications.
| Package/Case | LQFP |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 37 |
| Number of Macrocells | 32 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | Ultra37000™ |
| RoHS | Not Compliant |
No datasheet is available for this part.