
Cypress CY3950I technical specifications.
| Evaluation Kit | Yes |
| Lead Free | Lead Free |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Box |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY3950I to view detailed technical specifications.
No datasheet is available for this part.
