This Cypress CY5127-1X07I is a clock generator and processor specific IC with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has 18 terminals and a quad terminal position. The device is packaged in a 18-pin DIE with dimensions of 0.9195mm in width and 1.3994mm in length. It operates within a supply voltage range of 1.71V to 1.89V and has a maximum supply current of 106uA. It is designed for use in automotive applications and is classified as an AUTOMOTIVE temperature grade device.
Cypress CY5127-1X07I technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 18 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-XUUC-N18 |
| Width | 0.9195 |
| Length | 1.3994 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 106 |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 1.89 |
| uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, PROCESSOR SPECIFIC |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.