The CY6116A-20PC is a 24-bit standard SRAM memory IC with 2048 words of storage. It operates within a supply voltage range of 4.5 to 5.5V and draws a maximum supply current of 0.1mA. This commercial-grade device features a DIP-24 package and is suitable for use in a variety of applications. The CY6116A-20PC has a maximum access time of 20ns and a standby current of 0.02mA. It is designed to operate over a temperature range of 0 to 70°C.
Cypress CY6116A-20PC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 24 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T24 |
| Width | 15.24 |
| Length | 31.623 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.1 |
| Number of Words | 2048 |
| Number of Words Code | 2000 |
| Memory IC Type | STANDARD SRAM |
| Number of Ports | 1 |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.02 |
| Access Time-Max | 20 |
| I/O Type | COMMON |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.41 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Cypress CY6116A-20PC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.