
This 1Mb SDR SRAM features an access time of 55ns and operates over a voltage range of 2.2V to 3.6V. The device is packaged in a lead-free VFBGA-48 package and is suitable for surface mount applications. The SRAM is rated to operate over a temperature range of -40°C to 125°C and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cypress CY62126DV30L-55BVXE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Access Time | 55ns |
| Package/Case | VFBGA |
| Interface | Parallel |
| Max Operating Temperature | 125°C |
| Memory Size | 1Mb |
| Memory Type | SDR, , Volatile, SRAM |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.2V |
| Mount | Surface Mount |
| Package Quantity | 480 |
| RoHS Compliant | Yes |
| Series | MoBL® |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY62126DV30L-55BVXE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
