
1Mb Asynchronous SRAM, 64K x 16 configuration, featuring a 45ns access time. This CMOS memory IC operates with a parallel interface, supporting a voltage range of 2.2V to 5.5V. Packaged in a lead-free TSOP, it offers a surface mount solution with a maximum supply current of 16mA. Operating across a temperature range of -40°C to 85°C, this component is RoHS compliant.
Cypress CY62126ESL-45ZSXI technical specifications.
| Access Time | 45ns |
| Access Time-Max | 45ns |
| Address Bus Width | 16b |
| Package/Case | TSOP |
| Density | 1Mb |
| Frequency | 1MHz |
| Height | 1.044mm |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 18.52mm |
| Max Operating Temperature | 85°C |
| Max Supply Current | 16mA |
| Max Supply Voltage | 5.5V |
| Memory Size | 1Mb |
| Memory Type | Volatile, , SRAM, SDR, RAM, SRAM - Asynchronous |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.2V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Words | 64000 |
| Package Quantity | 135 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MoBL® |
| Supply Current | 16mA |
| Sync/Async | Asynchronous |
| Width | 10.262mm |
| Word Size | 16b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY62126ESL-45ZSXI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.