
1Mb asynchronous SRAM with 64K x 16 configuration, featuring a 45ns access time. This CMOS memory component operates with a supply voltage range of 2.2V to 3.6V, nominal 3V, and supports parallel interface. Packaged in a VFBGA (48-ball) for surface mounting, it is lead-free and RoHS compliant, suitable for industrial temperature ranges from -40°C to 85°C.
Sign in to ask questions about the Cypress CY62126EV30LL-45BVXIT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY62126EV30LL-45BVXIT technical specifications.
| Access Time | 45ns |
| Access Time-Max | 45ns |
| Address Bus Width | 16b |
| Package/Case | VFBGA |
| Density | 1Mb |
| Frequency | 45GHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 1Mb |
| Memory Type | SDR, , RAM, SRAM - Asynchronous |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.2V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Words | 64000 |
| Operating Supply Voltage | 3V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | MoBL® |
| Supply Current | 16mA |
| Supply Voltage-Nom | 3V |
| Sync/Async | Asynchronous |
| Temperature Grade | INDUSTRIAL |
| Word Size | 16b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY62126EV30LL-45BVXIT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
