
1Mb Asynchronous SRAM, featuring a 64K x 16 configuration with a 55ns access time. This CMOS memory component operates with a 2.2V to 3.6V supply voltage range and is designed for surface mount installation in a VFBGA package. It supports parallel interface and is rated for an automotive temperature grade, operating from -40°C to 125°C. The component is lead-free and RoHS compliant.
Sign in to ask questions about the Cypress CY62126EV30LL-55BVXE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY62126EV30LL-55BVXE technical specifications.
| Access Time | 55ns |
| Access Time-Max | 55ns |
| Address Bus Width | 16b |
| Package/Case | VFBGA |
| Density | 1Mb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Memory Size | 1Mb |
| Memory Type | SDR, , RAM, SRAM - Asynchronous |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.2V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Words | 64000 |
| Operating Supply Voltage | 3V |
| Package Quantity | 480 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MoBL® |
| Supply Current | 35mA |
| Supply Voltage-Nom | 3V |
| Sync/Async | Asynchronous |
| Temperature Grade | AUTOMOTIVE |
| Word Size | 16b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY62126EV30LL-55BVXE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
