
1Mb Asynchronous SRAM, 64K x 16 configuration, offering a 55ns access time. This CMOS memory component features a parallel interface and operates with a supply voltage range of 2.2V to 3.6V. Packaged in a 48-pin VFBGA (6x8mm, 0.21mm height), it supports surface mounting and is RoHS compliant. Designed for industrial temperature ranges (-40°C to 85°C), it provides a maximum operating frequency of 18MHz.
Cypress CY62127DV30LL-55BVXI technical specifications.
| Access Time | 55ns |
| Access Time-Max | 55ns |
| Address Bus Width | 16b |
| Package/Case | VFBGA |
| Density | 1Mb |
| Frequency | 1MHz |
| Height | 0.21mm |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 8mm |
| Max Frequency | 18MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 1Mb |
| Memory Type | RAM, , SRAM - Asynchronous, SDR |
| Min Supply Voltage | 2.2V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Words | 64000 |
| Package Quantity | 480 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MoBL® |
| Supply Current | 10mA |
| Supply Voltage-Nom | 3V |
| Sync/Async | Asynchronous |
| Temperature Grade | INDUSTRIAL |
| Width | 6mm |
| Word Size | 16b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY62127DV30LL-55BVXI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
