This 44-pin industrial-grade SRAM IC features 131072 words of memory with a maximum access time of 70ns. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage of 3.6V. The device has a maximum supply current of 55μA and a standby current of 3nA. It is available in a variety of packages, including SOP and TSOP44.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cypress CY62127VLL-70ZI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY62127VLL-70ZI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G44 |
| Pin Count | 44 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Supply Current-Max | 0.055 |
| Number of Words | 131072 |
| Number of Words Code | 128000 |
| Memory IC Type | STANDARD SRAM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.00003 |
| Access Time-Max | 70 |
| I/O Type | COMMON |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.41 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Cypress CY62127VLL-70ZI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.