The CY62128BLL-55SI is a 32K x 8 standard SRAM from Cypress, operating at a supply voltage of 5V. It features an industrial temperature grade and a maximum access time of 55ns. The device has 32 terminals and is packaged in a 0.450 inch SOIC-32 package. It is designed for parallel access and has a maximum supply current of 0.02mA.
Sign in to ask questions about the Cypress CY62128BLL-55SI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY62128BLL-55SI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G32 |
| Width | 11.303 |
| Length | 20.4465 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.02 |
| Number of Words | 131072 |
| Number of Words Code | 128000 |
| Memory IC Type | STANDARD SRAM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 55 |
| I/O Type | COMMON |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.41 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Cypress CY62128BLL-55SI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.