
1Mb CMOS SRAM, 128K x 8 configuration, offering 70ns access time. This asynchronous memory features a 17-bit address bus and an 8-bit word size, operating from a 4.5V to 5.5V supply. Packaged in a 32-pin SOIC (0.450 inch body width), it supports surface mounting.
Cypress CY62128BLL-70SC technical specifications.
| Access Time | 70ns |
| Access Time-Max | 70ns |
| Address Bus Width | 17b |
| Package/Case | SOIC |
| Density | 1Mb |
| Frequency | 70GHz |
| Height | -0.1mm |
| Lead Free | Contains Lead |
| Length | 20.75mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1Mb |
| Memory Type | Volatile, , SRAM |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Words | 128000 |
| Operating Supply Voltage | 5V |
| RoHS Compliant | No |
| Series | MoBL® |
| Supply Current | 15mA |
| Sync/Async | Asynchronous |
| Width | 11.43mm |
| Word Size | 8b |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CY62128BLL-70SC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.