Sign in to ask questions about the Cypress CY62128BLL-70ZC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY62128BLL-70ZC technical specifications.
| Access Time | 70ns |
| Access Time-Max | 70ns |
| Address Bus Width | 17b |
| Package/Case | TFSOP |
| Density | 1Mb |
| Frequency | 70GHz |
| Height | 1.05mm |
| Lead Free | Contains Lead |
| Length | 8.2mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1Mb |
| Memory Type | Volatile, , SRAM |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Words | 128000 |
| Operating Supply Voltage | 5V |
| RoHS Compliant | No |
| Series | MoBL® |
| Width | 18.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CY62128BLL-70ZC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
