The CY62128BLL-70ZI is a 1Mb asynchronous SRAM with 128000 words and an 8-bit word size. It features an access time of 70ns and is packaged in a TSOP-32. The device operates over a temperature range of -40°C to 85°C and is powered by a supply voltage of 4.5V to 5.5V. The nominal supply current is 15mA.
Sign in to ask questions about the Cypress CY62128BLL-70ZI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY62128BLL-70ZI technical specifications.
| Access Time | 70ns |
| Address Bus Width | 17b |
| Package/Case | TSOP |
| Density | 1Mb |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 15mA |
| Number of Ports | 1 |
| Number of Words | 128000 |
| Operating Supply Voltage | 5V |
| RoHS Compliant | No |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CY62128BLL-70ZI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.