
This 1Mb SDR SRAM features an access time of 70ns and operates at a supply voltage of 5V with a maximum current of 25mA. The device is packaged in a TFSOP-32 lead-free package and is RoHS compliant. It has a memory size of 1Mb and is suitable for applications requiring asynchronous operation. The SRAM is designed to operate within a temperature range of -40°C to 125°C.
Sign in to ask questions about the Cypress CY62128BLL-70ZRXE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY62128BLL-70ZRXE technical specifications.
| Access Time | 70ns |
| Address Bus Width | 17b |
| Package/Case | TFSOP |
| Density | 1Mb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Memory Size | 1Mb |
| Memory Type | SDR, , Volatile, SRAM |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Words | 128000 |
| Operating Supply Voltage | 5V |
| Package Quantity | 156 |
| RoHS Compliant | Yes |
| Series | MoBL® |
| Supply Current | 25mA |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY62128BLL-70ZRXE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.