Sign in to ask questions about the Cypress CY62128BLL-70ZRXET datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY62128BLL-70ZRXET technical specifications.
| Access Time | 70ns |
| Package/Case | TFSOP |
| Interface | Parallel |
| Max Operating Temperature | 125°C |
| Memory Size | 1Mb |
| Memory Type | SDR, , Volatile, SRAM |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Series | MoBL® |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CY62128BLL-70ZRXET to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
