
The CY62128BLL-70ZXET is a 1Mb SDR SRAM IC with an access time of 70ns. It operates within a temperature range of -40°C to 125°C and is supplied with a voltage of 4.5V to 5.5V. The device is packaged in a TFSOP package and is suitable for surface mount applications.
Sign in to ask questions about the Cypress CY62128BLL-70ZXET datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY62128BLL-70ZXET technical specifications.
| Access Time | 70ns |
| Package/Case | TFSOP |
| Interface | Parallel |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1Mb |
| Memory Type | SDR, , Volatile, SRAM |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Series | MoBL® |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CY62128BLL-70ZXET to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
