The CY62128BNLL-55ZXIT is a 32K x 4 standard SRAM with a parallel interface, operating over an industrial temperature range of -40°C to 85°C. It has a maximum supply voltage of 5V and a maximum supply current of 0.02A. The device has 32 terminals and a JEDEC package code of R-PDSO-G32. It is a memory IC type with a maximum access time of 55ns and a maximum standby current of 15nA.
Sign in to ask questions about the Cypress CY62128BNLL-55ZXIT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY62128BNLL-55ZXIT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G32 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 0.02 |
| Number of Words | 131072 |
| Number of Words Code | 128000 |
| Memory IC Type | STANDARD SRAM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.000015 |
| Access Time-Max | 55 |
| I/O Type | COMMON |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.32.00.41 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Cypress CY62128BNLL-55ZXIT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.