
This 1Mb SDR SRAM features a 70ns access time and operates at 5V with a supply current of 25mA. It is available in a SOIC package and is suitable for surface mount applications. The device has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is designed for use in general applications and is compliant with various standards.
Sign in to ask questions about the Cypress CY62128BNLL-70SXET datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY62128BNLL-70SXET technical specifications.
| Access Time | 70ns |
| Address Bus Width | 17b |
| Package/Case | SOIC |
| Density | 1Mb |
| Interface | Parallel |
| Max Operating Temperature | 125°C |
| Memory Size | 1Mb |
| Memory Type | SDR, , Volatile, SRAM |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Words | 128000 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | MoBL® |
| Supply Current | 25mA |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CY62128BNLL-70SXET to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
