
Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, 8 X 13.40 MM, LEAD FREE, STSOP-32
Cypress CY62128BNLL-70ZAXE technical specifications.
| Access Time | 70ns |
| Package/Case | TFSOP |
| Interface | Parallel |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1Mb |
| Memory Type | SDR, , Volatile, SRAM |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Package Quantity | 234 |
| RoHS Compliant | Yes |
| Series | MoBL® |
| RoHS | Compliant |
No datasheet is available for this part.