Sign in to ask questions about the Cypress CY62128DV30LL-70ZXI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY62128DV30LL-70ZXI technical specifications.
| Access Time | 70ns |
| Package/Case | TFSOP |
| Frequency | 70GHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 1Mb |
| Memory Type | Volatile, , SRAM |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Series | MoBL® |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY62128DV30LL-70ZXI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
