
1Mb Asynchronous SRAM, 128K x 8 configuration, featuring a 45ns access time. This CMOS memory component offers a parallel interface and operates with a supply voltage range of 4.5V to 5.5V. Designed for surface mounting, it is available in a PDSO32 package and operates within an automotive temperature grade of -40°C to 85°C. The memory is RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cypress CY62128ELL-45SXAT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY62128ELL-45SXAT technical specifications.
| Access Time | 45ns |
| Access Time-Max | 45ns |
| Address Bus Width | 17b |
| Package/Case | SOIC |
| Density | 1Mb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1Mb |
| Memory Type | SDR, , RAM, SRAM - Asynchronous |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Words | 128000 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | MoBL® |
| Supply Current | 16mA |
| Supply Voltage-Nom | 5V |
| Sync/Async | Asynchronous |
| Temperature Grade | AUTOMOTIVE |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY62128ELL-45SXAT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.