
1Mb CMOS SRAM, 128K x 8 organization, featuring 45ns access time. This asynchronous, volatile memory component operates with a 5V supply voltage and a maximum frequency of 22MHz. Packaged in a lead-free TFSOP, it supports surface mounting and is rated for automotive temperature grades (-40°C to 85°C).
Checking distributor stock and pricing after the page loads.
Cypress CY62128ELL-45ZXA technical specifications.
| Access Time | 45ns |
| Access Time-Max | 45ns |
| Address Bus Width | 17b |
| Package/Case | TFSOP |
| Density | 1Mb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Frequency | 22MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 1Mb |
| Memory Type | SDR, , Volatile, SRAM |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Words | 128000 |
| Operating Supply Voltage | 5V |
| Package Quantity | 156 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MoBL® |
| Supply Current | 16mA |
| Supply Voltage-Nom | 5V |
| Sync/Async | Asynchronous |
| Temperature Grade | AUTOMOTIVE |
| Word Size | 8b |
| RoHS | Compliant |
No datasheet is available for this part.