
1Mb CMOS SRAM, 128K x 8 organization, offering 55ns access time. Features a parallel, asynchronous interface with an 8-bit word size and 17-bit address bus. Operates from 4.5V to 5.5V supply voltage, with a nominal 5V. Packaged in a 32-lead SOIC (0.450 inch) for surface mounting, this lead-free component supports a maximum operating temperature of 125°C.
Cypress CY62128ELL-55SXE technical specifications.
| Access Time | 55ns |
| Access Time-Max | 55ns |
| Address Bus Width | 17b |
| Package/Case | SOIC |
| Density | 1Mb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Frequency | 18MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1Mb |
| Memory Type | Volatile, , SRAM, SDR |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Words | 128000 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MoBL® |
| Supply Current | 35mA |
| Supply Voltage-Nom | 5V |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY62128ELL-55SXE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.