
1Mb Asynchronous SRAM with 55ns access time, organized as 128K x 8 bits. Features a 17-bit address bus and operates at a maximum frequency of 18MHz. This CMOS memory component is surface mountable in a lead-free TFSOP package, supporting a wide operating voltage range of 4.5V to 5.5V. Ideal for applications requiring reliable, high-speed data storage.
Cypress CY62128ELL-55ZAXE technical specifications.
| Access Time | 55ns |
| Access Time-Max | 55ns |
| Address Bus Width | 17b |
| Package/Case | TFSOP |
| Density | 1Mb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Frequency | 18MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1Mb |
| Memory Type | SDR, , RAM, SRAM - Asynchronous |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Words | 128000 |
| Operating Supply Voltage | 5V |
| Package Quantity | 234 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MoBL® |
| Supply Current | 35mA |
| Supply Voltage-Nom | 5V |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY62128ELL-55ZAXE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.